
CP30211 | |
|---|---|
DigiKey Part Number | 4654-CP30211-ND |
Manufacturer | |
Manufacturer Product Number | CP30211 |
Description | FT USB-C FEMALE TO MALE CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Receptacle To USB-C (USB TYPE-C), Plug Panel Mount, Flange |
Datasheet | Datasheet |
Category | Convert From (Adapter End) USB-C (USB TYPE-C), Receptacle |
Manufacturer CLIFF Electronic Components Ltd | Convert To (Adapter End) USB-C (USB TYPE-C), Plug |
Packaging Tray | Mounting Type Panel Mount, Flange |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,23000 Kč | 459,23 Kč |
| 10 | 390,20600 Kč | 3 902,06 Kč |
| 25 | 365,77680 Kč | 9 144,42 Kč |
| 50 | 348,32320 Kč | 17 416,16 Kč |
| 100 | 331,70750 Kč | 33 170,75 Kč |
| 250 | 310,96108 Kč | 77 740,27 Kč |
| 500 | 296,13690 Kč | 148 068,45 Kč |
| Unit Price without VAT: | 459,23000 Kč |
|---|---|
| Unit Price with VAT: | 555,66830 Kč |









