Modular Panel 16 1 CP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP30159

DigiKey Part Number
4654-CP30159-ND
Manufacturer
Manufacturer Product Number
CP30159
Description
1U 16X SLIM PANEL ASSY M3 HOLES
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Panel 16 1 CP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Modular Panel
Manufacturer
CLIFF Electronic Components Ltd
Number of Positions
16
Series
Number of Rows
1
Packaging
Box
Termination Style
Connector
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1911,94000 Kč911,94 Kč
5779,65600 Kč3 898,28 Kč
10728,71500 Kč7 287,15 Kč
25666,45120 Kč16 661,28 Kč
50634,13960 Kč31 706,98 Kč
Manufacturers Standard Package
Unit Price without VAT:911,94000 Kč
Unit Price with VAT:1 103,44740 Kč