


CP30225SM | |
|---|---|
DigiKey Part Number | 4654-CP30225SM-ND |
Manufacturer | |
Manufacturer Product Number | CP30225SM |
Description | CONN FEEDTHRU METAL CAT6A SHIELD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30225SM Models |
Category | Convert To (Adapter End) Jack, 8p8c (RJ45) |
Manufacturer CLIFF Electronic Components Ltd | Type Coupler |
Series | Mounting Type Panel Mount, Flange (2 Hole) |
Packaging Tray | Mounting Feature Flange |
Part Status Active | Ratings Cat6a |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,24000 Kč | 392,24 Kč |
| 10 | 333,40600 Kč | 3 334,06 Kč |
| 25 | 312,52600 Kč | 7 813,15 Kč |
| 50 | 297,61300 Kč | 14 880,65 Kč |
| 100 | 283,41210 Kč | 28 341,21 Kč |
| 250 | 265,68432 Kč | 66 421,08 Kč |
| 500 | 253,01834 Kč | 126 509,17 Kč |
| Unit Price without VAT: | 392,24000 Kč |
|---|---|
| Unit Price with VAT: | 474,61040 Kč |











