


CP30225SM3 | |
|---|---|
DigiKey Part Number | 4654-CP30225SM3-ND |
Manufacturer | |
Manufacturer Product Number | CP30225SM3 |
Description | FT METAL CAT6A SHIELD M3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30225SM3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Mounting Feature | Flange | |
Ratings | Cat6a | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,60000 Kč | 374,60 Kč |
| 10 | 318,43500 Kč | 3 184,35 Kč |
| 25 | 298,49080 Kč | 7 462,27 Kč |
| 50 | 284,24160 Kč | 14 212,08 Kč |
| 100 | 270,68100 Kč | 27 068,10 Kč |
| 250 | 253,74908 Kč | 63 437,27 Kč |
| 500 | 241,65254 Kč | 120 826,27 Kč |
| Unit Price without VAT: | 374,60000 Kč |
|---|---|
| Unit Price with VAT: | 453,26600 Kč |







