
CP30225S | |
|---|---|
DigiKey Part Number | 4654-CP30225S-ND |
Manufacturer | |
Manufacturer Product Number | CP30225S |
Description | FT CAT6A RJ45 SHIELD CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Flange (2 Hole) |
Manufacturer CLIFF Electronic Components Ltd | Mounting Feature Flange |
Series | Ratings Cat6a |
Packaging Tray | Shielding Shielded |
Part Status Active | Contact Finish Gold |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Material Phosphor Bronze |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Housing Material Acrylonitrile Butadiene Styrene (ABS); Polycarbonate (PC) |
Type Coupler | Operating Temperature -10°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,91000 Kč | 317,91 Kč |
| 10 | 270,16000 Kč | 2 701,60 Kč |
| 25 | 253,22760 Kč | 6 330,69 Kč |
| 50 | 241,14520 Kč | 12 057,26 Kč |
| 100 | 229,63620 Kč | 22 963,62 Kč |
| 250 | 215,26896 Kč | 53 817,24 Kč |
| 500 | 205,00600 Kč | 102 503,00 Kč |
| 1 000 | 195,23352 Kč | 195 233,52 Kč |
| Unit Price without VAT: | 317,91000 Kč |
|---|---|
| Unit Price with VAT: | 384,67110 Kč |




