
CP30212M | |
|---|---|
DigiKey Part Number | 4654-CP30212M-ND |
Manufacturer | |
Manufacturer Product Number | CP30212M |
Description | FT METAL DUAL USB-C (F-M) CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Receptacle (2) To USB-C (USB TYPE-C), Plug (2) Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30212M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | USB-C (USB TYPE-C), Receptacle (2) | |
Convert To (Adapter End) | USB-C (USB TYPE-C), Plug (2) | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 624,69000 Kč | 624,69 Kč |
| 10 | 530,85000 Kč | 5 308,50 Kč |
| 25 | 497,61080 Kč | 12 440,27 Kč |
| 50 | 473,86600 Kč | 23 693,30 Kč |
| 100 | 451,26590 Kč | 45 126,59 Kč |
| 250 | 423,04672 Kč | 105 761,68 Kč |
| 500 | 405,78636 Kč | 202 893,18 Kč |
| Unit Price without VAT: | 624,69000 Kč |
|---|---|
| Unit Price with VAT: | 755,87490 Kč |









