Adapter Connector USB-C (USB TYPE-C), Receptacle To USB-C (USB TYPE-C), Plug Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP30211M3

DigiKey Part Number
4654-CP30211M3-ND
Manufacturer
Manufacturer Product Number
CP30211M3
Description
FT METAL USB-C (F-M) M3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Adapter Connector USB-C (USB TYPE-C), Receptacle To USB-C (USB TYPE-C), Plug Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
CP30211M3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
Packaging
Tray
Part Status
Active
Convert From (Adapter End)
USB-C (USB TYPE-C), Receptacle
Convert To (Adapter End)
USB-C (USB TYPE-C), Plug
Mounting Type
Panel Mount, Flange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1329,04000 Kč329,04 Kč
10279,67200 Kč2 796,72 Kč
25262,15600 Kč6 553,90 Kč
50249,64100 Kč12 482,05 Kč
100237,72890 Kč23 772,89 Kč
250222,85596 Kč55 713,99 Kč
500212,23140 Kč106 115,70 Kč
1 000202,11562 Kč202 115,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:329,04000 Kč
Unit Price with VAT:398,13840 Kč