
CP30202 | |
|---|---|
DigiKey Part Number | 4654-CP30202-ND |
Manufacturer | |
Manufacturer Product Number | CP30202 |
Description | FT MINI DISPLAYPORT CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector DisplayPort Mini Receptacle To DisplayPort Mini Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30202 Models |
Category | Part Status Active |
Manufacturer CLIFF Electronic Components Ltd | Convert From (Adapter End) DisplayPort Mini Receptacle |
Series | Convert To (Adapter End) DisplayPort Mini Receptacle |
Packaging Tray | Mounting Type Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,72000 Kč | 368,72 Kč |
| 10 | 313,37400 Kč | 3 133,74 Kč |
| 25 | 293,74520 Kč | 7 343,63 Kč |
| 50 | 279,72280 Kč | 13 986,14 Kč |
| 100 | 266,37430 Kč | 26 637,43 Kč |
| 250 | 249,71156 Kč | 62 427,89 Kč |
| 500 | 237,80738 Kč | 118 903,69 Kč |
| Unit Price without VAT: | 368,72000 Kč |
|---|---|
| Unit Price with VAT: | 446,15120 Kč |






