


CP30220X | |
|---|---|
DigiKey Part Number | 4654-CP30220X-ND |
Manufacturer | |
Manufacturer Product Number | CP30220X |
Description | CONN FEEDTHRU CAT5E RJ45 PLAIN H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30220X Models |
Category | Type Coupler |
Manufacturer CLIFF Electronic Components Ltd | Mounting Type Panel Mount, Flange (2 Hole) |
Packaging Tray | Mounting Feature Flange |
Part Status Active | Ratings Cat5e |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Shielding Unshielded |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Housing Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,30000 Kč | 149,30 Kč |
| 10 | 126,95400 Kč | 1 269,54 Kč |
| 25 | 118,99160 Kč | 2 974,79 Kč |
| 50 | 113,30520 Kč | 5 665,26 Kč |
| 100 | 107,89820 Kč | 10 789,82 Kč |
| 250 | 101,14316 Kč | 25 285,79 Kč |
| 500 | 96,31866 Kč | 48 159,33 Kč |
| 1 000 | 91,72535 Kč | 91 725,35 Kč |
| Unit Price without VAT: | 149,30000 Kč |
|---|---|
| Unit Price with VAT: | 180,65300 Kč |












