


CP30705NMB | |
|---|---|
DigiKey Part Number | 4654-CP30705NMB-ND |
Manufacturer | |
Manufacturer Product Number | CP30705NMB |
Description | DUALSLIM BLKMTL USB3 A-A CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Feed Through |
Datasheet | Datasheet |
EDA/CAD Models | CP30705NMB Models |
Category | Convert From (Adapter End) USB-A (USB TYPE-A), Receptacle |
Manufacturer CLIFF Electronic Components Ltd | Convert To (Adapter End) USB-A (USB TYPE-A), Receptacle |
Packaging Bulk | Mounting Type Panel Mount, Feed Through |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,28000 Kč | 376,28 Kč |
| 10 | 319,84200 Kč | 3 198,42 Kč |
| 25 | 299,80120 Kč | 7 495,03 Kč |
| 50 | 285,49300 Kč | 14 274,65 Kč |
| 100 | 271,87370 Kč | 27 187,37 Kč |
| 250 | 254,86532 Kč | 63 716,33 Kč |
| 500 | 242,71420 Kč | 121 357,10 Kč |
| Unit Price without VAT: | 376,28000 Kč |
|---|---|
| Unit Price with VAT: | 455,29880 Kč |




