


CP30722SM | |
|---|---|
DigiKey Part Number | 4654-CP30722SM-ND |
Manufacturer | |
Manufacturer Product Number | CP30722SM |
Description | DUALSLIM METAL CAT6 SHLD CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30722SM Models |
Category | Mounting Feature Flange |
Manufacturer CLIFF Electronic Components Ltd | Ratings Cat6 |
Series | Shielding Shielded |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Material Phosphor Bronze |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Housing Material Acrylonitrile Butadiene Styrene (ABS); Polycarbonate (PC) |
Type Coupler | Operating Temperature -10°C ~ 70°C |
Mounting Type Panel Mount, Flange (2 Hole) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,37000 Kč | 272,37 Kč |
| 10 | 231,51700 Kč | 2 315,17 Kč |
| 25 | 217,02240 Kč | 5 425,56 Kč |
| 50 | 206,66140 Kč | 10 333,07 Kč |
| 100 | 196,79880 Kč | 19 679,88 Kč |
| 250 | 184,48360 Kč | 46 120,90 Kč |
| 500 | 175,68714 Kč | 87 843,57 Kč |
| 1 000 | 167,31179 Kč | 167 311,79 Kč |
| Unit Price without VAT: | 272,37000 Kč |
|---|---|
| Unit Price with VAT: | 329,56770 Kč |














