


CP30622S | |
|---|---|
DigiKey Part Number | 4654-CP30622S-ND |
Manufacturer | |
Manufacturer Product Number | CP30622S |
Description | MODULAR ADAPTER,8P RJ45 JACK-RJ4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30622S Models |
Category | Mounting Feature Flange |
Manufacturer CLIFF Electronic Components Ltd | Ratings Cat6 |
Packaging Box | Shielding Shielded |
Part Status Active | Contact Finish Gold |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Finish Thickness 3.00µin (0.076µm) |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Contact Material Phosphor Bronze |
Type Coupler | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Mounting Type Panel Mount, Flange (2 Hole) | Operating Temperature -10°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,97000 Kč | 247,97 Kč |
| 10 | 210,74500 Kč | 2 107,45 Kč |
| 25 | 197,54320 Kč | 4 938,58 Kč |
| 50 | 188,11240 Kč | 9 405,62 Kč |
| 100 | 179,13410 Kč | 17 913,41 Kč |
| 250 | 167,92432 Kč | 41 981,08 Kč |
| 500 | 159,91622 Kč | 79 958,11 Kč |
| 1 000 | 152,29312 Kč | 152 293,12 Kč |
| Unit Price without VAT: | 247,97000 Kč |
|---|---|
| Unit Price with VAT: | 300,04370 Kč |



