Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded
CP30620SMB
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

CP30620S

DigiKey Part Number
4654-CP30620S-ND
Manufacturer
Manufacturer Product Number
CP30620S
Description
FM SLIM FT CAT5E SHIELD CSK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded
Datasheet
 Datasheet
EDA/CAD Models
CP30620S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
CLIFF Electronic Components Ltd
Ratings
Cat5e
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Contact Finish
Gold
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Contact Finish Thickness
3.00µin (0.076µm)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Contact Material
Phosphor Bronze
Type
Coupler
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Mounting Type
Panel Mount, Flange (2 Hole)
Operating Temperature
-10°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 327
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1222,16000 Kč222,16 Kč
10188,73000 Kč1 887,30 Kč
25176,91240 Kč4 422,81 Kč
50168,46700 Kč8 423,35 Kč
100160,42470 Kč16 042,47 Kč
250150,38600 Kč37 596,50 Kč
500143,21350 Kč71 606,75 Kč
1 000136,38600 Kč136 386,00 Kč
Manufacturers Standard Package
Unit Price without VAT:222,16000 Kč
Unit Price with VAT:268,81360 Kč