


CP30222 | |
|---|---|
DigiKey Part Number | 4654-CP30222-ND |
Manufacturer | |
Manufacturer Product Number | CP30222 |
Description | FT CAT6 RJ45 CSK BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30222 Models |
Category | Convert To (Adapter End) Jack, 8p8c (RJ45) |
Manufacturer CLIFF Electronic Components Ltd | Type Coupler |
Series | Mounting Type Panel Mount, Flange (2 Hole) |
Packaging Tray | Mounting Feature Flange |
Part Status Active | Ratings Cat6 |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,88000 Kč | 201,88 Kč |
| 10 | 171,64100 Kč | 1 716,41 Kč |
| 25 | 160,87920 Kč | 4 021,98 Kč |
| 50 | 153,19620 Kč | 7 659,81 Kč |
| 100 | 145,88420 Kč | 14 588,42 Kč |
| 250 | 136,75452 Kč | 34 188,63 Kč |
| 500 | 130,23216 Kč | 65 116,08 Kč |
| 1 000 | 124,02328 Kč | 124 023,28 Kč |
| Unit Price without VAT: | 201,88000 Kč |
|---|---|
| Unit Price with VAT: | 244,27480 Kč |











