Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded
CP30220
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

CP30220

DigiKey Part Number
4654-CP30220-ND
Manufacturer
Manufacturer Product Number
CP30220
Description
FT CAT5E RJ45 CSK BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded
Datasheet
 Datasheet
EDA/CAD Models
CP30220 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Flange
Manufacturer
CLIFF Electronic Components Ltd
Mounting Feature
Flange
Packaging
Tray
Ratings
Cat5e
Part Status
Active
Shielding
Unshielded
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Contact Material
Phosphor Bronze
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Housing Material
Plastic
Type
Coupler
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 420
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1150,77000 Kč150,77 Kč
10128,06700 Kč1 280,67 Kč
25120,03280 Kč3 000,82 Kč
50114,30060 Kč5 715,03 Kč
100108,84310 Kč10 884,31 Kč
250102,02928 Kč25 507,32 Kč
50097,16236 Kč48 581,18 Kč
1 00092,52895 Kč92 528,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:150,77000 Kč
Unit Price with VAT:182,43170 Kč