


CP30222SM3 | |
|---|---|
DigiKey Part Number | 4654-CP30222SM3-ND |
Manufacturer | |
Manufacturer Product Number | CP30222SM3 |
Description | FT METAL CAT6 RJ45 SHIELD M3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30222SM3 Models |
Category | Mounting Type Panel Mount, Flange (2 Hole) |
Manufacturer CLIFF Electronic Components Ltd | Mounting Feature Flange |
Series | Ratings Cat6 |
Packaging Tray | Shielding Shielded |
Part Status Active | Contact Finish Gold |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Material Phosphor Bronze |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Type Coupler | Operating Temperature -10°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,74000 Kč | 344,74 Kč |
| 5 | 299,11000 Kč | 1 495,55 Kč |
| 10 | 282,88400 Kč | 2 828,84 Kč |
| 25 | 264,01400 Kč | 6 600,35 Kč |
| 50 | 251,46720 Kč | 12 573,36 Kč |
| 100 | 240,22820 Kč | 24 022,82 Kč |
| 250 | 227,14392 Kč | 56 785,98 Kč |
| 500 | 218,42466 Kč | 109 212,33 Kč |
| Unit Price without VAT: | 344,74000 Kč |
|---|---|
| Unit Price with VAT: | 417,13540 Kč |











