Circuit Breaker Thermal 2A 240 V AC 48 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 2A 240 V AC 48 V DC Push to Reset Panel Mount
4400.0047
4400.0047
Circuit Breaker Basics - Another Teaching Moment

4400.0047

DigiKey Part Number
486-2305-ND
Manufacturer
Manufacturer Product Number
4400.0047
Description
CIR BRKR THRM 2A 240VAC 48VDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 2A 240 V AC 48 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
2A
Manufacturer
SCHURTER Inc.
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
48 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 134
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1333,27000 Kč333,27 Kč
5276,58600 Kč1 382,93 Kč
10255,20900 Kč2 552,09 Kč
50211,53740 Kč10 576,87 Kč
100195,00310 Kč19 500,31 Kč
300171,23270 Kč51 369,81 Kč
500161,10624 Kč80 553,12 Kč
1 000151,72376 Kč151 723,76 Kč
Manufacturers Standard Package
Unit Price without VAT:333,27000 Kč
Unit Price with VAT:403,25670 Kč