


CP30222S | |
|---|---|
DigiKey Part Number | 4654-CP30222S-ND |
Manufacturer | |
Manufacturer Product Number | CP30222S |
Description | FT CAT6 RJ45 SHIELD CSK BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30222S Models |
Category | Type Coupler |
Manufacturer CLIFF Electronic Components Ltd | Mounting Type Panel Mount, Flange (2 Hole) |
Packaging Tray | Mounting Feature Flange |
Part Status Active | Ratings Cat6 |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Shielding Shielded |
Convert To (Adapter End) Jack, 8p8c (RJ45) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,09000 Kč | 241,09 Kč |
| 10 | 204,86400 Kč | 2 048,64 Kč |
| 25 | 192,03760 Kč | 4 800,94 Kč |
| 50 | 182,86940 Kč | 9 143,47 Kč |
| 100 | 174,14130 Kč | 17 414,13 Kč |
| 250 | 163,24436 Kč | 40 811,09 Kč |
| 500 | 155,46024 Kč | 77 730,12 Kč |
| 1 000 | 148,04902 Kč | 148 049,02 Kč |
| Unit Price without VAT: | 241,09000 Kč |
|---|---|
| Unit Price with VAT: | 291,71890 Kč |











