




GM67X-S-88 | |
|---|---|
DigiKey Part Number | 2092-GM67X-S-88-ND |
Manufacturer | |
Manufacturer Product Number | GM67X-S-88 |
Description | IP67 MODJACK 8P8C SHIELD BLK (KI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | GM67X-S-88 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Circular Threaded Coupling | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | Front Side Nut | |
Ratings | - | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Material | Phosphor Bronze | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,85000 Kč | 379,85 Kč |
| 10 | 322,76000 Kč | 3 227,60 Kč |
| 30 | 298,68267 Kč | 8 960,48 Kč |
| 60 | 284,42833 Kč | 17 065,70 Kč |
| 120 | 270,85667 Kč | 32 502,80 Kč |
| 270 | 255,80774 Kč | 69 068,09 Kč |
| 510 | 244,59665 Kč | 124 744,29 Kč |
| Unit Price without VAT: | 379,85000 Kč |
|---|---|
| Unit Price with VAT: | 459,61850 Kč |











