


SS-60400-030 | |
|---|---|
DigiKey Part Number | 380-SS-60400-030-ND |
Manufacturer | |
Manufacturer Product Number | SS-60400-030 |
Description | COUPLER RJ45 CAT6A PANEL MNT RJ4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) SealJack To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Bulkhead |
Manufacturer Stewart Connector | Mounting Feature Front Side Nut, Rear Side Nut |
Series | Ratings Cat6a |
Packaging Bag | Shielding Shielded |
Part Status Active | Contact Finish Gold |
Convert From (Adapter End) Jack, 8p8c (RJ45) SealJack | Contact Finish Thickness 30.0µin (0.76µm) |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Contact Material Copper Alloy |
Type Coupler | Housing Material Thermoplastic |
Features Cap (Cover), Circular Bayonet Coupling, Industrial Environments | Base Product Number |
Ingress Protection IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,89000 Kč | 284,89 Kč |
| 10 | 242,11100 Kč | 2 421,11 Kč |
| 25 | 226,94960 Kč | 5 673,74 Kč |
| 50 | 216,11720 Kč | 10 805,86 Kč |
| 200 | 195,98850 Kč | 39 197,70 Kč |
| 400 | 186,64265 Kč | 74 657,06 Kč |
| 600 | 181,38377 Kč | 108 830,26 Kč |
| 1 000 | 174,97243 Kč | 174 972,43 Kč |
| Unit Price without VAT: | 284,89000 Kč |
|---|---|
| Unit Price with VAT: | 344,71690 Kč |











