
17-111254 | |
|---|---|
DigiKey Part Number | 626-2044-ND |
Manufacturer | |
Manufacturer Product Number | 17-111254 |
Description | COUPLER RJ45 IP67 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol CONEC | Ratings Cat5e |
Packaging Bag | Shielding Shielded |
Part Status Active | Shell Material, Finish Copper Alloy, Nickel Plated |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Finish Gold |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Contact Finish Thickness 50.0µin (1.27µm) |
Type Coupler | Contact Material Phosphor Bronze |
Features Circular Bayonet Coupling | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Ingress Protection IP67 - Dust Tight, Waterproof | Operating Temperature -40°C ~ 85°C |
Mounting Type Panel Mount, Bulkhead | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,97000 Kč | 537,97 Kč |
| 10 | 457,23100 Kč | 4 572,31 Kč |
| 30 | 423,13067 Kč | 12 693,92 Kč |
| 50 | 408,15920 Kč | 20 407,96 Kč |
| 100 | 388,68770 Kč | 38 868,77 Kč |
| 250 | 364,37912 Kč | 91 094,78 Kč |
| 500 | 347,01042 Kč | 173 505,21 Kč |
| Unit Price without VAT: | 537,97000 Kč |
|---|---|
| Unit Price with VAT: | 650,94370 Kč |











