
17-160014 | |
|---|---|
DigiKey Part Number | 626-1748-ND |
Manufacturer | |
Manufacturer Product Number | 17-160014 |
Description | CONN RJ45 CAT.6A RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Circular Threaded Coupling, Industrial Environments, Mounting Hardware | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Square Flange | |
Mounting Feature | Front Side Nut | |
Ratings | Cat6a | |
Shielding | Shielded | |
Shell Material, Finish | Copper Alloy, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 293,48000 Kč | 1 293,48 Kč |
| 10 | 1 099,43400 Kč | 10 994,34 Kč |
| 30 | 1 017,46500 Kč | 30 523,95 Kč |
| 50 | 981,48440 Kč | 49 074,22 Kč |
| 100 | 934,69660 Kč | 93 469,66 Kč |
| Unit Price without VAT: | 1 293,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 565,11080 Kč |











