Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded
CP30222S
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

CP30220SM

DigiKey Part Number
4654-CP30220SM-ND
Manufacturer
Manufacturer Product Number
CP30220SM
Description
FT METAL CAT5E RJ45 SHIELD CSK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded
Datasheet
 Datasheet
EDA/CAD Models
CP30220SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Manufacturer
CLIFF Electronic Components Ltd
Type
Coupler
Series
Mounting Type
Panel Mount, Flange (2 Hole)
Packaging
Bulk
Mounting Feature
Flange
Part Status
Active
Ratings
Cat5e
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 803
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1283,89000 Kč283,89 Kč
10241,20400 Kč2 412,04 Kč
25226,09800 Kč5 652,45 Kč
50215,30500 Kč10 765,25 Kč
100205,02870 Kč20 502,87 Kč
250192,19972 Kč48 049,93 Kč
500183,03578 Kč91 517,89 Kč
1 000174,31091 Kč174 310,91 Kč
Manufacturers Standard Package
Unit Price without VAT:283,89000 Kč
Unit Price with VAT:343,50690 Kč