


CP30220S | |
|---|---|
DigiKey Part Number | 4654-CP30220S-ND |
Manufacturer | |
Manufacturer Product Number | CP30220S |
Description | FT CAT5E RJ45 SHIELD CSK BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30220S Models |
Category | Type Coupler |
Manufacturer CLIFF Electronic Components Ltd | Mounting Type Panel Mount, Flange (2 Hole) |
Packaging Tray | Mounting Feature Flange |
Part Status Active | Ratings Cat5e |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Shielding Shielded |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Housing Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,74000 Kč | 221,74 Kč |
| 10 | 188,41500 Kč | 1 884,15 Kč |
| 25 | 176,60160 Kč | 4 415,04 Kč |
| 50 | 168,16880 Kč | 8 408,44 Kč |
| 100 | 160,14120 Kč | 16 014,12 Kč |
| 250 | 150,12060 Kč | 37 530,15 Kč |
| 500 | 142,96110 Kč | 71 480,55 Kč |
| 1 000 | 136,14515 Kč | 136 145,15 Kč |
| Unit Price without VAT: | 221,74000 Kč |
|---|---|
| Unit Price with VAT: | 268,30540 Kč |





