
CP30220SM3B | |
|---|---|
DigiKey Part Number | 4654-CP30220SM3B-ND |
Manufacturer | |
Manufacturer Product Number | CP30220SM3B |
Description | FT BLACK METAL CAT5E SHIELD M3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30220SM3B Models |
Category | Mounting Feature Flange |
Manufacturer CLIFF Electronic Components Ltd | Ratings Cat5e |
Packaging Tray | Shielding Shielded |
Part Status Active | Contact Finish Gold |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Finish Thickness 50.0µin (1.27µm) |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Contact Material Phosphor Bronze |
Type Coupler | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Mounting Type Panel Mount, Flange (2 Hole) | Operating Temperature -10°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,64000 Kč | 219,64 Kč |
| 10 | 186,58800 Kč | 1 865,88 Kč |
| 25 | 174,90480 Kč | 4 372,62 Kč |
| 50 | 166,55200 Kč | 8 327,60 Kč |
| 100 | 158,60210 Kč | 15 860,21 Kč |
| 250 | 148,67760 Kč | 37 169,40 Kč |
| 500 | 141,58700 Kč | 70 793,50 Kč |
| 1 000 | 134,83593 Kč | 134 835,93 Kč |
| Unit Price without VAT: | 219,64000 Kč |
|---|---|
| Unit Price with VAT: | 265,76440 Kč |


