Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



142-0721-882 | |
|---|---|
DigiKey Part Number | J10225TR-ND - Tape & Reel (TR) J10225CT-ND - Cut Tape (CT) J10225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 142-0721-882 |
Description | CONN SMA JACK STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 142-0721-882 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,57000 Kč | 146,57 Kč |
| 10 | 124,47600 Kč | 1 244,76 Kč |
| 25 | 116,66480 Kč | 2 916,62 Kč |
| 50 | 111,09200 Kč | 5 554,60 Kč |
| 100 | 105,78790 Kč | 10 578,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 94,77834 Kč | 45 019,71 Kč |
| 950 | 90,25868 Kč | 85 745,75 Kč |
| 1 425 | 87,71608 Kč | 124 995,41 Kč |
| 2 375 | 84,61451 Kč | 200 959,46 Kč |
| Unit Price without VAT: | 146,57000 Kč |
|---|---|
| Unit Price with VAT: | 177,34970 Kč |


















