901-40108 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 123
Unit Price: 535,45000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 88,01548 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 79,39541 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 595
Unit Price: 66,14000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 686
Unit Price: 74,33000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 673
Unit Price: 128,51000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 120,53000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 2 262
Unit Price: 188,14000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 471
Unit Price: 235,39000 Kč
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: 118,89362 Kč
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 843
Unit Price: 181,42000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1 176
Unit Price: 261,43000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 300
Unit Price: 254,29000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 148,22782 Kč
Datasheet
SMA Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

901-40108

DigiKey Part Number
115-901-40108-ND
Manufacturer
Manufacturer Product Number
901-40108
Description
SMA STRAIGHT PCB END LAUNCH JACK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, Cutout; Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
100231,76960 Kč23 176,96 Kč
Unit Price without VAT:231,76960 Kč
Unit Price with VAT:280,44122 Kč