
0732511142 | |
|---|---|
DigiKey Part Number | 900-0732511142-ND |
Manufacturer | |
Manufacturer Product Number | 0732511142 |
Description | SMA JACK, SMT, END LAUNCH, 50 OH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0732511142 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Board Edge, Cutout; Surface Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732511143 | Molex | 1 454 | 900-0732511143CT-ND | 74,33000 Kč | Parametric Equivalent |
| 132372-11 | Amphenol RF | 123 | ACX1924-ND | 535,45000 Kč | Parametric Equivalent |
| 142-0721-881 | Cinch Connectivity Solutions Johnson | 40 | J631-ND | 132,29000 Kč | Parametric Equivalent |
| 142-0721-882 | Cinch Connectivity Solutions Johnson | 2 075 | J10225CT-ND | 146,57000 Kč | Parametric Equivalent |
| 142-0751-871 | Cinch Connectivity Solutions Johnson | 2 212 | J10610-ND | 193,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 61,54500 Kč | 615,45 Kč |
| 25 | 57,68560 Kč | 1 442,14 Kč |
| 50 | 54,93080 Kč | 2 746,54 Kč |
| 100 | 52,30600 Kč | 5 230,60 Kč |
| 250 | 49,03032 Kč | 12 257,58 Kč |
| 500 | 46,69032 Kč | 23 345,16 Kč |
| 1 600 | 43,01361 Kč | 68 821,78 Kč |
| 3 200 | 40,96251 Kč | 131 080,03 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |











