Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CONSMA024-G | |
|---|---|
DigiKey Part Number | 343-CONSMA024-G-ND |
Manufacturer | |
Manufacturer Product Number | CONSMA024-G |
Description | CONN SMA JACK STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | CONSMA024-G Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Tray | Center Contact Material Phosphor Bronze |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 750 V |
Mounting Type Board Edge, Cutout; Surface Mount | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 18 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CONSMA024-G-T | TE Connectivity Linx | 0 | 343-CONSMA024-G-TCT-ND | 81,68000 Kč | Parametric Equivalent |
| 0732511140 | Molex | 0 | 0732511140-ND | 108,43505 Kč | Parametric Equivalent |
| 0732511141 | Molex | 0 | 900-0732511141-ND | 97,64326 Kč | Parametric Equivalent |
| 0732511142 | Molex | 1 290 | 900-0732511142-ND | 72,44000 Kč | Parametric Equivalent |
| 0732511143 | Molex | 1 454 | 900-0732511143CT-ND | 74,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 Kč | 72,65 Kč |
| 500 | 66,35368 Kč | 33 176,84 Kč |
| 1 000 | 62,99400 Kč | 62 994,00 Kč |
| Unit Price without VAT: | 72,65000 Kč |
|---|---|
| Unit Price with VAT: | 87,90650 Kč |

















