SMA Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2081897-1

DigiKey Part Number
17-2081897-1-ND
Manufacturer
Manufacturer Product Number
2081897-1
Description
SMA,JACK,18GHZ,STRAIGHT,SURFACE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
2081897-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, Cutout; Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 165°C
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 471
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1242,32000 Kč242,32 Kč
10205,99000 Kč2 059,90 Kč
25193,08080 Kč4 827,02 Kč
50183,86260 Kč9 193,13 Kč
100175,08550 Kč17 508,55 Kč
300162,03317 Kč48 609,95 Kč
500156,30282 Kč78 151,41 Kč
1 000148,85230 Kč148 852,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:242,32000 Kč
Unit Price with VAT:293,20720 Kč