
0732511140 | |
|---|---|
DigiKey Part Number | 0732511140-ND |
Manufacturer | |
Manufacturer Product Number | 0732511140 |
Description | CONN SMA JACK STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0732511140 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Board Edge, Cutout; Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 108,43505 Kč | 346 992,16 Kč |
| Unit Price without VAT: | 108,43505 Kč |
|---|---|
| Unit Price with VAT: | 131,20641 Kč |




