
BF121-20-A-1-L-C | |
|---|---|
DigiKey Part Number | 2073-BF121-20-A-1-L-CTR-ND - Tape & Reel (TR) 2073-BF121-20-A-1-L-CCT-ND - Cut Tape (CT) 2073-BF121-20-A-1-L-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF121-20-A-1-L-C |
Description | 20POS, 2MM PITCH SOCKET, DIL, SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BF121-20-A-1-L-C Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.087" (2.20mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Board Guide, Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 2A per Contact |
Pitch - Mating | Voltage Rating 250VAC/DC |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 10 | 21,25200 Kč | 212,52 Kč |
| 100 | 18,05460 Kč | 1 805,46 Kč |
| 500 | 16,11462 Kč | 8 057,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 15,14926 Kč | 18 179,11 Kč |
| 2 400 | 14,42627 Kč | 34 623,05 Kč |
| 3 600 | 14,01959 Kč | 50 470,52 Kč |
| 6 000 | 13,52361 Kč | 81 141,66 Kč |
| 8 400 | 13,20662 Kč | 110 935,61 Kč |
| 12 000 | 12,87874 Kč | 154 544,88 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |










