RF ANTENNA TETRA/P25 Whip, Straight NMO NMO Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA TETRA/P25 Whip, Straight NMO NMO Mount
MHB5802S
Keeping Intelligent Transportation Systems Connected

MHB5802S

DigiKey Part Number
3299-MHB5802S-ND
Manufacturer
Manufacturer Product Number
MHB5802S
Description
RF ANT 159MHZ WHIP STR NMO NMO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA TETRA/P25 Whip, Straight NMO NMO Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Straight
Manufacturer
Amphenol PCTEL
Number of Bands
1
Series
VSWR
1
Packaging
Bag
Gain
1dBi
Part Status
Active
Termination
NMO
Frequency Group
VHF (f < 300MHz)
Mounting Type
NMO Mount
Frequency (Center/Band)
159MHz
Height (Max)
51.969" (132.00cm)
Frequency Range
144MHz ~ 174MHz
Applications
TETRA/P25
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 058,83000 Kč1 058,83 Kč
10868,67300 Kč8 686,73 Kč
25821,16440 Kč20 529,11 Kč
100768,96520 Kč76 896,52 Kč
250744,08504 Kč186 021,26 Kč
Manufacturers Standard Package
Unit Price without VAT:1 058,83000 Kč
Unit Price with VAT:1 281,18430 Kč