Upgrade
Similar
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EMZA160ARA470MF61G | |
|---|---|
DigiKey Part Number | 565-EMZA160ARA470MF61GTR-ND - Tape & Reel (TR) 565-EMZA160ARA470MF61GCT-ND - Cut Tape (CT) 565-EMZA160ARA470MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA160ARA470MF61G |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA160ARA470MF61G Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 96 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA350ARA470MF61G | Chemi-Con | 7 062 | 565-EMZA350ARA470MF61GCT-ND | 8,34000 Kč | Upgrade |
| EMZA160ARA470ME61G | Chemi-Con | 7 945 | 565-EMZA160ARA470ME61GCT-ND | 13,97000 Kč | Similar |
| EMZA250ARA470MF61G | Chemi-Con | 6 633 | 565-EMZA250ARA470MF61GCT-ND | 16,68000 Kč | Parametric Equivalent |
| 35JZV47M6.3X6.1 | Rubycon | 290 | 1189-35JZV47M6.3X6.1CT-ND | 13,14000 Kč | Upgrade |
| 35SGV47M6.3X6.1 | Rubycon | 0 | 1189-35SGV47M6.3X6.1CT-ND | 11,05000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,68000 Kč | 16,68 Kč |
| 10 | 10,42800 Kč | 104,28 Kč |
| 50 | 7,83340 Kč | 391,67 Kč |
| 100 | 7,00950 Kč | 700,95 Kč |
| 500 | 5,59178 Kč | 2 795,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,14443 Kč | 5 144,43 Kč |
| 2 000 | 4,77258 Kč | 9 545,16 Kč |
| 3 000 | 4,58494 Kč | 13 754,82 Kč |
| 5 000 | 4,37573 Kč | 21 878,65 Kč |
| 7 000 | 4,25279 Kč | 29 769,53 Kč |
| 10 000 | 4,13398 Kč | 41 339,80 Kč |
| Unit Price without VAT: | 16,68000 Kč |
|---|---|
| Unit Price with VAT: | 20,18280 Kč |












