
EEE-FP1V470AP | |
|---|---|
DigiKey Part Number | PCE4552TR-ND - Tape & Reel (TR) PCE4552CT-ND - Cut Tape (CT) PCE4552DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1V470AP |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1V470AP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 260mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FT1H470AP | Panasonic Industry | 5 | PCE5023CT-ND | 15,22000 Kč | Upgrade |
| 35TZV47M6.3X6.1 | Rubycon | 24 551 | 1189-1625-1-ND | 10,43000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 7,71700 Kč | 77,17 Kč |
| 50 | 5,74360 Kč | 287,18 Kč |
| 100 | 5,11170 Kč | 511,17 Kč |
| 500 | 4,02636 Kč | 2 013,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,61572 Kč | 3 615,72 Kč |
| 2 000 | 3,33584 Kč | 6 671,68 Kč |
| 3 000 | 3,19444 Kč | 9 583,32 Kč |
| 5 000 | 3,03689 Kč | 15 184,45 Kč |
| 7 000 | 2,94423 Kč | 20 609,61 Kč |
| 10 000 | 2,85470 Kč | 28 547,00 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |

