


CMSH3-60 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSH3-60TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMSH3-60TR13PBFREECT-ND - Cut Tape (CT) 1514-CMSH3-60TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSH3-60 TR13 PBFREE |
Description | DIODE SCHOTTKY 60V 3A SMC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMC |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B350A-13-F | Diodes Incorporated | 185 300 | B350A-FDICT-ND | 16,17000 Kč | Similar |
| B350B-13-F | Diodes Incorporated | 37 432 | B350B-FDICT-ND | 19,11000 Kč | Similar |
| B360-13-F | Diodes Incorporated | 8 602 | B360-FDICT-ND | 13,86000 Kč | Similar |
| B360A-13-F | Diodes Incorporated | 139 254 | B360A-FDICT-ND | 10,71000 Kč | Similar |
| B360AM-13-F | Diodes Incorporated | 60 199 | B360AM-13-FDICT-ND | 17,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 16,65100 Kč | 166,51 Kč |
| 100 | 10,94210 Kč | 1 094,21 Kč |
| 500 | 8,48908 Kč | 4 244,54 Kč |
| 1 000 | 7,69913 Kč | 7 699,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,69535 Kč | 20 086,05 Kč |
| 6 000 | 6,18997 Kč | 37 139,82 Kč |
| 9 000 | 5,93252 Kč | 53 392,68 Kč |
| 15 000 | 5,64334 Kč | 84 650,10 Kč |
| 21 000 | 5,47212 Kč | 114 914,52 Kč |
| 30 000 | 5,30577 Kč | 159 173,10 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |






