


SS36-E3/9AT | |
---|---|
DigiKey Part Number | SS36-E3/9ATGITR-ND - Tape & Reel (TR) SS36-E3/9ATGICT-ND - Cut Tape (CT) SS36-E3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS36-E3/9AT |
Description | DIODE SCHOTTKY 60V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,25000 Kč | 16,25 Kč |
10 | 10,99800 Kč | 109,98 Kč |
100 | 7,43010 Kč | 743,01 Kč |
500 | 5,69826 Kč | 2 849,13 Kč |
1 000 | 5,13959 Kč | 5 139,59 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 500 | 3,74482 Kč | 13 106,87 Kč |
7 000 | 3,51506 Kč | 24 605,42 Kč |
Unit Price without VAT: | 16,25000 Kč |
---|---|
Unit Price with VAT: | 19,66250 Kč |