
MB36_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MB36_R1_00001TR-ND - Tape & Reel (TR) 3757-MB36_R1_00001CT-ND - Cut Tape (CT) 3757-MB36_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB36_R1_00001 |
Description | DIODE SCHOTTKY 60V 3A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 140pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 740 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,50100 Kč | 55,01 Kč |
| 100 | 3,45630 Kč | 345,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,37356 Kč | 1 898,85 Kč |
| 1 600 | 2,11896 Kč | 3 390,34 Kč |
| 2 400 | 1,98895 Kč | 4 773,48 Kč |
| 4 000 | 1,84268 Kč | 7 370,72 Kč |
| 5 600 | 1,75599 Kč | 9 833,54 Kč |
| 8 000 | 1,67168 Kč | 13 373,44 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

