Direct
Similar
Similar
Similar
Similar
Similar



B360-13 | |
|---|---|
DigiKey Part Number | B360DITR-ND - Tape & Reel (TR) B360DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B360-13 |
Description | DIODE SCHOTTKY 60V 3A SMC |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | B360-13 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 200pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B360-13-F | Diodes Incorporated | 8 602 | B360-FDICT-ND | 13,86000 Kč | Direct |
| CMSH3-60 TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-CMSH3-60TR13PBFREECT-ND | 26,46000 Kč | Direct |
| CDBC360-G | Comchip Technology | 15 029 | 641-1122-1-ND | 17,85000 Kč | Similar |
| HSM360J/TR13 | Microchip Technology | 0 | HSM360J/TR13-ND | 32,98366 Kč | Similar |
| HSM560JE3/TR13 | Microchip Technology | 5 645 | 150-HSM560JE3/TR13CT-ND | 32,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 11,54890 Kč | 346 467,00 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |









