CMSH3-60 TR13 PBFREE is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 199 339
Unit Price: 8,74000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 45 993
Unit Price: 15,60000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 14 270
Unit Price: 13,11000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 250 500
Unit Price: 8,74000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 87 589
Unit Price: 10,19000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 23 016
Unit Price: 5,83000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 491
Unit Price: 11,65000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 49 363
Unit Price: 11,03000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 17 634
Unit Price: 21,22000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 20 793
Unit Price: 7,91000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5 902
Unit Price: 10,61000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 21 215
Unit Price: 11,44000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 463
Unit Price: 9,15000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 16,23000 Kč
Datasheet
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

CMSH3-60 TR13 PBFREE

DigiKey Part Number
1514-CMSH3-60TR13PBFREETR-ND - Tape & Reel (TR)
1514-CMSH3-60TR13PBFREECT-ND - Cut Tape (CT)
1514-CMSH3-60TR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMSH3-60 TR13 PBFREE
Description
DIODE SCHOTTKY 60V 3A SMC
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,43000 Kč21,43 Kč
109,09200 Kč90,92 Kč
1007,78770 Kč778,77 Kč
5007,06364 Kč3 531,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,82089 Kč17 462,67 Kč
Manufacturers Standard Package
Unit Price without VAT:21,43000 Kč
Unit Price with VAT:25,93030 Kč