


B360Q-13-F | |
|---|---|
DigiKey Part Number | B360Q-13-FDITR-ND - Tape & Reel (TR) B360Q-13-FDICT-ND - Cut Tape (CT) B360Q-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B360Q-13-F |
Description | DIODE SCHOTTKY 60V 3A SMC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Mfr | Capacitance @ Vr, F 200pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package SMC |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSM560JE3/TR13 | Microchip Technology | 5 645 | 150-HSM560JE3/TR13CT-ND | 9,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,37300 Kč | 103,73 Kč |
| 100 | 6,68160 Kč | 668,16 Kč |
| 500 | 5,08698 Kč | 2 543,49 Kč |
| 1 000 | 4,57273 Kč | 4 572,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,91865 Kč | 11 755,95 Kč |
| 6 000 | 3,58915 Kč | 21 534,90 Kč |
| 9 000 | 3,42125 Kč | 30 791,25 Kč |
| 15 000 | 3,23260 Kč | 48 489,00 Kč |
| 21 000 | 3,12088 Kč | 65 538,48 Kč |
| 30 000 | 3,01230 Kč | 90 369,00 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

