Direct
Upgrade



SS36HE3_A/H | |
|---|---|
DigiKey Part Number | SS36HE3_A/HGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS36HE3_A/H |
Description | DIODE SCHOTTKY 60V 3A DO214AB |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS36HE3_B/H | Vishay General Semiconductor - Diodes Division | 3 296 | 112-SS36HE3_B/HCT-ND | 25,20000 Kč | Direct |
| CMSH3-60 TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-CMSH3-60TR13PBFREECT-ND | 26,46000 Kč | Upgrade |



