Diode 60 V 3A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 3A Surface Mount SMB
DO-214AA

B360B-13-F

DigiKey Part Number
B360B-FDITR-ND - Tape & Reel (TR)
B360B-FDICT-ND - Cut Tape (CT)
B360B-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B360B-13-F
Description
DIODE SCHOTTKY 60V 3A SMB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
SMB
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B360B-E3/52TVishay General Semiconductor - Diodes Division2 269B360B-E3/52TGICT-ND15,12000 KčDirect
CDBB360-GComchip Technology30 633641-1117-1-ND14,49000 KčDirect
SS36-E3/57TVishay General Semiconductor - Diodes Division1 114SS36-E3/57TGICT-ND21,63000 KčDirect
STPS3L60USTMicroelectronics21 133497-6584-1-ND13,44000 KčDirect
CDBB260-HFComchip Technology9 546641-1718-1-ND13,65000 KčSimilar
In-Stock: 3 944
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
107,81100 Kč78,11 Kč
1004,97860 Kč497,86 Kč
5003,75108 Kč1 875,54 Kč
1 0003,35443 Kč3 354,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,84992 Kč8 549,76 Kč
6 0002,59567 Kč15 574,02 Kč
9 0002,46603 Kč22 194,27 Kč
15 0002,32036 Kč34 805,40 Kč
21 0002,23411 Kč46 916,31 Kč
30 0002,15024 Kč64 507,20 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč