AL8843SP-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 19,74000 Kč
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 3A 8-SO-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 3A 8-SO-EP
AL9910A-5SP-13

AL8843SP-13

DigiKey Part Number
AL8843SP-13DITR-ND - Tape & Reel (TR)
AL8843SP-13DICT-ND - Cut Tape (CT)
AL8843SP-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL8843SP-13
Description
IC LED DRIVER RGLTR PWM 3A 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 3A 8-SO-EP
Datasheet
 Datasheet
EDA/CAD Models
AL8843SP-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
3A
Manufacturer
Diodes Incorporated
Frequency
1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
Analog, PWM
Part Status
Active
Applications
Backlight, Lighting, Signage
Type
DC DC Regulator
Operating Temperature
-40°C ~ 105°C (TA)
Topology
Step-Down (Buck)
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Number of Outputs
1
Supplier Device Package
8-SO-EP
Voltage - Supply (Min)
4.5V
Base Product Number
Voltage - Supply (Max)
40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AL8843QSP-13Diodes Incorporated031-AL8843QSP-13CT-ND19,74000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1012,13700 Kč121,37 Kč
2510,90200 Kč272,55 Kč
1009,56460 Kč956,46 Kč
2508,92332 Kč2 230,83 Kč
5008,53694 Kč4 268,47 Kč
1 0008,21925 Kč8 219,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,88366 Kč19 709,15 Kč
5 0007,68145 Kč38 407,25 Kč
7 5007,58014 Kč56 851,05 Kč
12 5007,46796 Kč93 349,50 Kč
17 5007,40235 Kč129 541,12 Kč
25 0007,33930 Kč183 482,50 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč