
AL8841MP-13 | |
|---|---|
DigiKey Part Number | 31-AL8841MP-13TR-ND - Tape & Reel (TR) 31-AL8841MP-13CT-ND - Cut Tape (CT) 31-AL8841MP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL8841MP-13 |
Description | IC LED DVR REGULATOR 1.5A 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.5A 8-MSOP-EP |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 40V |
Manufacturer Diodes Incorporated | Current - Output / Channel 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 250kHz ~ 1MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications Lighting, Signage |
Topology Step-Down (Buck) | Operating Temperature -40°C ~ 105°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 8-MSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 25 | 5,41760 Kč | 135,44 Kč |
| 100 | 4,68680 Kč | 468,68 Kč |
| 250 | 4,33904 Kč | 1 084,76 Kč |
| 500 | 4,12988 Kč | 2 064,94 Kč |
| 1 000 | 3,95749 Kč | 3 957,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,88883 Kč | 9 722,08 Kč |
| 5 000 | 3,77582 Kč | 18 879,10 Kč |
| 7 500 | 3,71925 Kč | 27 894,38 Kč |
| 12 500 | 3,65656 Kč | 45 707,00 Kč |
| 17 500 | 3,61992 Kč | 63 348,60 Kč |
| 25 000 | 3,58469 Kč | 89 617,25 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |








