


AL8841WT-7 | |
|---|---|
DigiKey Part Number | 31-AL8841WT-7TR-ND - Tape & Reel (TR) 31-AL8841WT-7CT-ND - Cut Tape (CT) 31-AL8841WT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL8841WT-7 |
Description | IC LED DVR REGULATOR 1A TSOT25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A TSOT-25 |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 40V |
Manufacturer Diodes Incorporated | Current - Output / Channel 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 250kHz ~ 1MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications Lighting, Signage |
Topology Step-Down (Buck) | Operating Temperature -40°C ~ 105°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Supply (Min) 4.5V | Supplier Device Package TSOT-25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,69000 Kč | 56,90 Kč |
| 25 | 5,07320 Kč | 126,83 Kč |
| 100 | 4,38650 Kč | 438,65 Kč |
| 250 | 4,05932 Kč | 1 014,83 Kč |
| 500 | 3,86154 Kč | 1 930,77 Kč |
| 1 000 | 3,69838 Kč | 3 698,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,60207 Kč | 10 806,21 Kč |
| 6 000 | 3,50061 Kč | 21 003,66 Kč |
| 9 000 | 3,44978 Kč | 31 048,02 Kč |
| 15 000 | 3,39350 Kč | 50 902,50 Kč |
| 21 000 | 3,36060 Kč | 70 572,60 Kč |
| 30 000 | 3,32897 Kč | 99 869,10 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |








