


PAM2804AAB010 | |
|---|---|
DigiKey Part Number | PAM2804AAB010DITR-ND - Tape & Reel (TR) PAM2804AAB010DICT-ND - Cut Tape (CT) PAM2804AAB010DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM2804AAB010 |
Description | IC LED DRIVER RGLTR 1A TSOT25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Dimming 1A TSOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | PAM2804AAB010 Models |
Category | Voltage - Supply (Max) 6V |
Manufacturer Diodes Incorporated | Current - Output / Channel 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1.5MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type DC DC Regulator | Mounting Type Surface Mount |
Topology Step-Down (Buck) | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Internal Switch(s) Yes | Supplier Device Package TSOT-25 |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,45400 Kč | 74,54 Kč |
| 25 | 6,65200 Kč | 166,30 Kč |
| 100 | 5,78070 Kč | 578,07 Kč |
| 250 | 5,36372 Kč | 1 340,93 Kč |
| 500 | 5,11218 Kč | 2 556,09 Kč |
| 1 000 | 4,90492 Kč | 4 904,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,64910 Kč | 13 947,30 Kč |
| 6 000 | 4,52388 Kč | 27 143,28 Kč |
| 9 000 | 4,46119 Kč | 40 150,71 Kč |
| 15 000 | 4,39172 Kč | 65 875,80 Kč |
| 21 000 | 4,35113 Kč | 91 373,73 Kč |
| 30 000 | 4,31207 Kč | 129 362,10 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |









