
PAM2803AAF095 | |
|---|---|
DigiKey Part Number | PAM2803AAF095DITR-ND - Tape & Reel (TR) PAM2803AAF095DICT-ND - Cut Tape (CT) PAM2803AAF095DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM2803AAF095 |
Description | IC LED DRVR RGLTR 750MA SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 750mA SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Diodes Incorporated | Current - Output / Channel 750mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1MHz |
Part Status Active | Applications Camera Flash |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case SOT-23-6 |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Supply (Min) 0.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 8,00000 Kč | 80,00 Kč |
| 25 | 7,15600 Kč | 178,90 Kč |
| 100 | 6,22590 Kč | 622,59 Kč |
| 250 | 5,78116 Kč | 1 445,29 Kč |
| 500 | 5,51282 Kč | 2 756,41 Kč |
| 1 000 | 5,29213 Kč | 5 292,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,01971 Kč | 15 059,13 Kč |
| 6 000 | 4,88634 Kč | 29 318,04 Kč |
| 9 000 | 4,81958 Kč | 43 376,22 Kč |
| 15 000 | 4,74558 Kč | 71 183,70 Kč |
| 21 000 | 4,70232 Kč | 98 748,72 Kč |
| 30 000 | 4,66073 Kč | 139 821,90 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |










