
R5F10RG8AFB#50 | |
|---|---|
DigiKey Part Number | 559-R5F10RG8AFB#50TR-ND - Tape & Reel (TR) 559-R5F10RG8AFB#50CT-ND - Cut Tape (CT) 559-R5F10RG8AFB#50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F10RG8AFB#50 |
Description | IC MCU 16BIT 8KB FLASH 48LFQFP |
Customer Reference | |
Detailed Description | RL78 RL78/L12 Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 33 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 9x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 23,85400 Kč | 238,54 Kč |
| 25 | 21,65320 Kč | 541,33 Kč |
| 100 | 19,22160 Kč | 1 922,16 Kč |
| 250 | 18,06416 Kč | 4 516,04 Kč |
| 500 | 17,36576 Kč | 8 682,88 Kč |
| 1 000 | 17,02728 Kč | 17 027,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,31839 Kč | 32 636,78 Kč |
| 4 000 | 15,92908 Kč | 63 716,32 Kč |
| 6 000 | 15,73422 Kč | 94 405,32 Kč |
| 10 000 | 15,51819 Kč | 155 181,90 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |





