
FL7760AM6X | |
|---|---|
DigiKey Part Number | FL7760AM6XOSTR-ND - Tape & Reel (TR) FL7760AM6XOSCT-ND - Cut Tape (CT) FL7760AM6XOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL7760AM6X |
Description | IC LED DRV CTRL PWM 1.5A SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 1.5A SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Output 4.5V ~ 5.5V |
Manufacturer onsemi | Current - Output / Channel 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Controller | Applications Lighting |
Topology Step-Down (Buck) | Operating Temperature -40°C ~ 125°C (TA) |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-23-6 |
Voltage - Supply (Min) 8V | Supplier Device Package SOT-23-6 |
Voltage - Supply (Max) 60V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 13,29200 Kč | 132,92 Kč |
| 25 | 11,96040 Kč | 299,01 Kč |
| 100 | 10,50740 Kč | 1 050,74 Kč |
| 250 | 9,81448 Kč | 2 453,62 Kč |
| 500 | 9,39618 Kč | 4 698,09 Kč |
| 1 000 | 9,07261 Kč | 9 072,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,37533 Kč | 25 125,99 Kč |
| 6 000 | 8,17326 Kč | 49 039,56 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

















